0.94 µF ±5% 50V Ceramic Capacitor U2J 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.94 µF ±5% 50V Ceramic Capacitor U2J 1812 (4532 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily
KEMET KONNEKT™ U2J SMD | Digi-Key Daily

C1812C944J5JLCTU

DigiKey Part Number
399-18888-2-ND - Tape & Reel (TR)
399-18888-1-ND - Cut Tape (CT)
399-18888-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C944J5JLCTU
Description
CAP CER 0.94UF 50V U2J 1812
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.94 µF ±5% 50V Ceramic Capacitor U2J 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C944J5JLCTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.154" (3.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 500 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
177,46000 Kč77,46 Kč
1054,81400 Kč548,14 Kč
5047,85080 Kč2 392,54 Kč
10045,01750 Kč4 501,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50040,76586 Kč20 382,93 Kč
1 00036,78614 Kč36 786,14 Kč
1 50036,05205 Kč54 078,08 Kč
2 50035,23804 Kč88 095,10 Kč
3 50034,76233 Kč121 668,15 Kč
5 00034,30430 Kč171 521,50 Kč
6 00034,08746 Kč204 524,76 Kč
Manufacturers Standard Package
Unit Price without VAT:77,46000 Kč
Unit Price with VAT:93,72660 Kč

Other Suppliers on DigiKey

500In Stock
Ships from WEC