9400 pF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C942KZRLCAUTO

DigiKey Part Number
399-C1812C942KZRLCAUTOTR-ND - Tape & Reel (TR)
399-C1812C942KZRLCAUTOCT-ND - Cut Tape (CT)
399-C1812C942KZRLCAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C942KZRLCAUTO
Description
CAP CER 9400PF 2.5KV X7R 1812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
9400 pF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C942KZRLCAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked), High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.217" (5.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 390
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,14000 Kč49,14 Kč
1033,38700 Kč333,87 Kč
5027,16300 Kč1 358,15 Kč
10025,24170 Kč2 524,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20023,66160 Kč4 732,32 Kč
40022,36130 Kč8 944,52 Kč
60021,70983 Kč13 025,90 Kč
1 00020,98792 Kč20 987,92 Kč
1 40020,56574 Kč28 792,04 Kč
2 00020,15987 Kč40 319,74 Kč
Manufacturers Standard Package
Unit Price without VAT:49,14000 Kč
Unit Price with VAT:59,45940 Kč