0.66 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C664KCRLCAUTO

DigiKey Part Number
399-C1812C664KCRLCAUTOTR-ND - Tape & Reel (TR)
399-C1812C664KCRLCAUTOCT-ND - Cut Tape (CT)
399-C1812C664KCRLCAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C664KCRLCAUTO
Description
CAP CER 0.66UF 500V X7R 1812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.66 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C664KCRLCAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked), High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.185" (4.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 688
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,04000 Kč64,04 Kč
1044,47400 Kč444,74 Kč
5036,68780 Kč1 834,39 Kč
10034,28550 Kč3 428,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25031,74728 Kč7 936,82 Kč
50030,21822 Kč15 109,11 Kč
75029,45208 Kč22 089,06 Kč
1 25028,60314 Kč35 753,93 Kč
1 75028,10673 Kč49 186,78 Kč
2 50027,62900 Kč69 072,50 Kč
Manufacturers Standard Package
Unit Price without VAT:64,04000 Kč
Unit Price with VAT:77,48840 Kč