0.44 µF ±10% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C444K5GLCAUTO

DigiKey Part Number
399-C1812C444K5GLCAUTOTR-ND - Tape & Reel (TR)
399-C1812C444K5GLCAUTOCT-ND - Cut Tape (CT)
399-C1812C444K5GLCAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C444K5GLCAUTO
Description
CAP CER 0.44UF 50V C0G/NP0 1812
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.44 µF ±10% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C444K5GLCAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL (Stacked)
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.146" (3.70mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 554
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,25000 Kč79,25 Kč
1055,93400 Kč559,34 Kč
5046,66620 Kč2 333,31 Kč
10043,79860 Kč4 379,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50038,95014 Kč19 475,07 Kč
1 00037,44855 Kč37 448,55 Kč
1 50036,69609 Kč55 044,13 Kč
2 50035,86203 Kč89 655,07 Kč
3 50035,37427 Kč123 809,95 Kč
5 00034,90506 Kč174 525,30 Kč
Manufacturers Standard Package
Unit Price without VAT:79,25000 Kč
Unit Price with VAT:95,89250 Kč