
C1812C444K5GLCAUTO | |
|---|---|
DigiKey Part Number | 399-C1812C444K5GLCAUTOTR-ND - Tape & Reel (TR) 399-C1812C444K5GLCAUTOCT-ND - Cut Tape (CT) 399-C1812C444K5GLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C444K5GLCAUTO |
Description | CAP CER 0.44UF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.44 µF ±10% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C444K5GLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.146" (3.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,79000 Kč | 79,79 Kč |
| 10 | 56,31700 Kč | 563,17 Kč |
| 50 | 46,98520 Kč | 2 349,26 Kč |
| 100 | 44,09790 Kč | 4 409,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 39,21628 Kč | 19 608,14 Kč |
| 1 000 | 37,70443 Kč | 37 704,43 Kč |
| 1 500 | 36,94682 Kč | 55 420,23 Kč |
| 2 500 | 36,10707 Kč | 90 267,68 Kč |
| 3 500 | 35,61597 Kč | 124 655,89 Kč |
| 5 000 | 35,14355 Kč | 175 717,75 Kč |
| Unit Price without VAT: | 79,79000 Kč |
|---|---|
| Unit Price with VAT: | 96,54590 Kč |

