
C1812C335K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C335K1RACTUTR-ND - Tape & Reel (TR) 399-C1812C335K1RACTUCT-ND - Cut Tape (CT) 399-C1812C335K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C335K1RACTU |
Description | CAP CER 3.3UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C335K1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 16,10500 Kč | 161,05 Kč |
| 50 | 12,62400 Kč | 631,20 Kč |
| 100 | 11,55100 Kč | 1 155,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,74056 Kč | 4 870,28 Kč |
| 1 000 | 9,18054 Kč | 9 180,54 Kč |
| 1 500 | 8,90021 Kč | 13 350,31 Kč |
| 2 500 | 8,58952 Kč | 21 473,80 Kč |
| 3 500 | 8,40784 Kč | 29 427,44 Kč |
| 5 000 | 8,23315 Kč | 41 165,75 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |

