
C1812C332KGRACTU | |
|---|---|
DigiKey Part Number | 399-4839-2-ND - Tape & Reel (TR) 399-4839-1-ND - Cut Tape (CT) 399-4839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C332KGRACTU |
Description | CAP CER 3300PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C332KGRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,15000 Kč | 39,15 Kč |
| 10 | 19,91300 Kč | 199,13 Kč |
| 50 | 18,20400 Kč | 910,20 Kč |
| 100 | 17,86930 Kč | 1 786,93 Kč |
| 500 | 16,07714 Kč | 8 038,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,44733 Kč | 15 447,33 Kč |
| 2 000 | 14,18697 Kč | 28 373,94 Kč |
| Unit Price without VAT: | 39,15000 Kč |
|---|---|
| Unit Price with VAT: | 47,37150 Kč |

