0.3 µF ±10% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C304K1GLCAUTO

DigiKey Part Number
399-C1812C304K1GLCAUTOTR-ND - Tape & Reel (TR)
399-C1812C304K1GLCAUTOCT-ND - Cut Tape (CT)
399-C1812C304K1GLCAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C304K1GLCAUTO
Description
CAP CER 0.3UF 100V C0G/NP0 1812
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.3 µF ±10% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C304K1GLCAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL (Stacked)
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.154" (3.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 615
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
188,84000 Kč88,84 Kč
1063,29600 Kč632,96 Kč
5053,10220 Kč2 655,11 Kč
10049,95310 Kč4 995,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50044,62076 Kč22 310,38 Kč
1 00042,96984 Kč42 969,84 Kč
1 50042,14243 Kč63 213,64 Kč
2 50041,22515 Kč103 062,88 Kč
3 50040,68890 Kč142 411,15 Kč
5 00040,17295 Kč200 864,75 Kč
Manufacturers Standard Package
Unit Price without VAT:88,84000 Kč
Unit Price with VAT:107,49640 Kč