0.3 µF ±10% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C304K1GLCAUTO

DigiKey Part Number
399-C1812C304K1GLCAUTOTR-ND - Tape & Reel (TR)
399-C1812C304K1GLCAUTOCT-ND - Cut Tape (CT)
399-C1812C304K1GLCAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C304K1GLCAUTO
Description
CAP CER 0.3UF 100V C0G/NP0 1812
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.3 µF ±10% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C304K1GLCAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked)
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.154" (3.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 615
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
189,45000 Kč89,45 Kč
1063,72900 Kč637,29 Kč
5053,46520 Kč2 673,26 Kč
10050,29440 Kč5 029,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50044,92564 Kč22 462,82 Kč
1 00043,26344 Kč43 263,44 Kč
1 50042,43038 Kč63 645,57 Kč
2 50041,50683 Kč103 767,07 Kč
3 50040,96692 Kč143 384,22 Kč
5 00040,44744 Kč202 237,20 Kč
Manufacturers Standard Package
Unit Price without VAT:89,45000 Kč
Unit Price with VAT:108,23450 Kč