
C1812C303KDGLCAUTO | |
|---|---|
DigiKey Part Number | 399-C1812C303KDGLCAUTOTR-ND - Tape & Reel (TR) 399-C1812C303KDGLCAUTOCT-ND - Cut Tape (CT) 399-C1812C303KDGLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C303KDGLCAUTO |
Description | CAP CER 0.03UF 1KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.03 µF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C303KDGLCAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Stacked), High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.217" (5.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,41000 Kč | 112,41 Kč |
| 10 | 81,35700 Kč | 813,57 Kč |
| 50 | 69,03580 Kč | 3 451,79 Kč |
| 100 | 65,22140 Kč | 6 522,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 62,08055 Kč | 12 416,11 Kč |
| 400 | 59,49605 Kč | 23 798,42 Kč |
| 600 | 58,20110 Kč | 34 920,66 Kč |
| 1 000 | 56,76575 Kč | 56 765,75 Kč |
| 1 400 | 55,92596 Kč | 78 296,34 Kč |
| 2 000 | 55,11859 Kč | 110 237,18 Kč |
| Unit Price without VAT: | 112,41000 Kč |
|---|---|
| Unit Price with VAT: | 136,01610 Kč |

