
C1812C242KHRLCAUTO | |
|---|---|
DigiKey Part Number | 399-C1812C242KHRLCAUTOTR-ND - Tape & Reel (TR) 399-C1812C242KHRLCAUTOCT-ND - Cut Tape (CT) 399-C1812C242KHRLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C242KHRLCAUTO |
Description | CAP CER 2400PF 3KV X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2400 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C242KHRLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked), High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,96000 Kč | 65,96 Kč |
| 10 | 42,56900 Kč | 425,69 Kč |
| 50 | 38,21220 Kč | 1 910,61 Kč |
| 100 | 35,77180 Kč | 3 577,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 31,64342 Kč | 15 821,71 Kč |
| 1 000 | 30,36511 Kč | 30 365,11 Kč |
| 1 500 | 29,72442 Kč | 44 586,63 Kč |
| 2 500 | 29,01447 Kč | 72 536,18 Kč |
| 3 500 | 28,59927 Kč | 100 097,45 Kč |
| 5 000 | 28,19983 Kč | 140 999,15 Kč |
| 6 000 | 28,01046 Kč | 168 062,76 Kč |
| Unit Price without VAT: | 65,96000 Kč |
|---|---|
| Unit Price with VAT: | 79,81160 Kč |

