
C1812C224K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C224K5RACTUTR-ND - Tape & Reel (TR) 399-C1812C224K5RACTUCT-ND - Cut Tape (CT) 399-C1812C224K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C224K5RACTU |
Description | CAP CER 0.22UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C224K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 12,09500 Kč | 120,95 Kč |
| 50 | 9,34840 Kč | 467,42 Kč |
| 100 | 8,50000 Kč | 850,00 Kč |
| 500 | 7,06750 Kč | 3 533,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,62487 Kč | 6 624,87 Kč |
| 2 000 | 6,26066 Kč | 12 521,32 Kč |
| 3 000 | 6,07829 Kč | 18 234,87 Kč |
| 5 000 | 5,87612 Kč | 29 380,60 Kč |
| 7 000 | 5,75792 Kč | 40 305,44 Kč |
| 10 000 | 5,64424 Kč | 56 442,40 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |

