
C1812C206K3RLCAUTO | |
|---|---|
DigiKey Part Number | 399-C1812C206K3RLCAUTOTR-ND - Tape & Reel (TR) 399-C1812C206K3RLCAUTOCT-ND - Cut Tape (CT) 399-C1812C206K3RLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C206K3RLCAUTO |
Description | CAP CER 20UF 25V X7R 1812 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 20 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C206K3RLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.146" (3.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,21000 Kč | 101,21 Kč |
| 10 | 72,67400 Kč | 726,74 Kč |
| 50 | 61,33100 Kč | 3 066,55 Kč |
| 100 | 57,82430 Kč | 5 782,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 51,88942 Kč | 25 944,71 Kč |
| 1 000 | 50,05125 Kč | 50 051,25 Kč |
| 1 500 | 49,13028 Kč | 73 695,42 Kč |
| 2 500 | 48,10944 Kč | 120 273,60 Kč |
| 3 500 | 47,51223 Kč | 166 292,81 Kč |
| Unit Price without VAT: | 101,21000 Kč |
|---|---|
| Unit Price with VAT: | 122,46410 Kč |

