
C1812C206K3RLCAUTO | |
|---|---|
DigiKey Part Number | 399-C1812C206K3RLCAUTOTR-ND - Tape & Reel (TR) 399-C1812C206K3RLCAUTOCT-ND - Cut Tape (CT) 399-C1812C206K3RLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C206K3RLCAUTO |
Description | CAP CER 20UF 25V X7R 1812 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 20 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C206K3RLCAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Stacked) |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.146" (3.70mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,52000 Kč | 100,52 Kč |
| 10 | 72,18100 Kč | 721,81 Kč |
| 50 | 60,91480 Kč | 3 045,74 Kč |
| 100 | 57,43190 Kč | 5 743,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 51,53728 Kč | 25 768,64 Kč |
| 1 000 | 49,71159 Kč | 49 711,59 Kč |
| 1 500 | 48,79687 Kč | 73 195,30 Kč |
| 2 500 | 47,78295 Kč | 119 457,38 Kč |
| 3 500 | 47,18980 Kč | 165 164,30 Kč |
| Unit Price without VAT: | 100,52000 Kč |
|---|---|
| Unit Price with VAT: | 121,62920 Kč |

