
C1812C204K2GLCAUTO | |
|---|---|
DigiKey Part Number | 399-C1812C204K2GLCAUTOTR-ND - Tape & Reel (TR) 399-C1812C204K2GLCAUTOCT-ND - Cut Tape (CT) 399-C1812C204K2GLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C204K2GLCAUTO |
Description | CAP CER 0.2UF 200V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.2 µF ±10% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C204K2GLCAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Stacked) |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.177" (4.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,46000 Kč | 118,46 Kč |
| 10 | 86,13300 Kč | 861,33 Kč |
| 50 | 73,26540 Kč | 3 663,27 Kč |
| 100 | 69,28410 Kč | 6 928,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 64,70135 Kč | 17 792,87 Kč |
| 550 | 62,23320 Kč | 34 228,26 Kč |
| 825 | 60,99665 Kč | 50 322,24 Kč |
| 1 375 | 59,62535 Kč | 81 984,86 Kč |
| 1 925 | 58,82378 Kč | 113 235,78 Kč |
| 2 750 | 58,05216 Kč | 159 643,44 Kč |
| Unit Price without VAT: | 118,46000 Kč |
|---|---|
| Unit Price with VAT: | 143,33660 Kč |

