
C1812C203KGRLCAUTO | |
|---|---|
DigiKey Part Number | 399-C1812C203KGRLCAUTOTR-ND - Tape & Reel (TR) 399-C1812C203KGRLCAUTOCT-ND - Cut Tape (CT) 399-C1812C203KGRLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C203KGRLCAUTO |
Description | CAP CER 0.02UF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.02 µF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C203KGRLCAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Stacked), High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.217" (5.50mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,30000 Kč | 51,30 Kč |
| 10 | 35,07900 Kč | 350,79 Kč |
| 50 | 28,63040 Kč | 1 431,52 Kč |
| 100 | 26,63460 Kč | 2 663,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 24,99220 Kč | 4 998,44 Kč |
| 400 | 23,64180 Kč | 9 456,72 Kč |
| 600 | 22,96538 Kč | 13 779,23 Kč |
| 1 000 | 22,21570 Kč | 22 215,70 Kč |
| 1 400 | 21,77731 Kč | 30 488,23 Kč |
| 2 000 | 21,35562 Kč | 42 711,24 Kč |
| Unit Price without VAT: | 51,30000 Kč |
|---|---|
| Unit Price with VAT: | 62,07300 Kč |

