



C1812C145J5JLC7805 | |
|---|---|
DigiKey Part Number | 399-18887-2-ND - Tape & Reel (TR) 399-18887-1-ND - Cut Tape (CT) 399-18887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C145J5JLC7805 |
Description | CAP CER 1.4UF 50V U2J 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.4 µF ±5% 50V Ceramic Capacitor U2J 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C145J5JLC7805 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.232" (5.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,75000 Kč | 116,75 Kč |
| 10 | 84,81100 Kč | 848,11 Kč |
| 50 | 72,06940 Kč | 3 603,47 Kč |
| 100 | 68,12800 Kč | 6 812,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 61,45526 Kč | 30 727,63 Kč |
| 1 000 | 59,38801 Kč | 59 388,01 Kč |
| 1 500 | 58,35260 Kč | 87 528,90 Kč |
| 2 500 | 57,20426 Kč | 143 010,65 Kč |
| 3 500 | 56,53297 Kč | 197 865,39 Kč |
| Unit Price without VAT: | 116,75000 Kč |
|---|---|
| Unit Price with VAT: | 141,26750 Kč |

