
C1812C142KZGLCAUTO | |
|---|---|
DigiKey Part Number | 399-C1812C142KZGLCAUTOTR-ND - Tape & Reel (TR) 399-C1812C142KZGLCAUTOCT-ND - Cut Tape (CT) 399-C1812C142KZGLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C142KZGLCAUTO |
Description | CAP CER 1400PF 2.5KV C0G 1812 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1400 pF ±10% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C142KZGLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked), High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,38000 Kč | 117,38 Kč |
| 10 | 85,18900 Kč | 851,89 Kč |
| 50 | 72,40960 Kč | 3 620,48 Kč |
| 100 | 68,45350 Kč | 6 845,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 65,19670 Kč | 13 039,34 Kč |
| 400 | 62,51525 Kč | 25 006,10 Kč |
| 600 | 61,17207 Kč | 36 703,24 Kč |
| 1 000 | 59,68346 Kč | 59 683,46 Kč |
| 1 400 | 58,81300 Kč | 82 338,20 Kč |
| 2 000 | 57,97538 Kč | 115 950,76 Kč |
| Unit Price without VAT: | 117,38000 Kč |
|---|---|
| Unit Price with VAT: | 142,02980 Kč |

