
C1812C104F5GACTU | |
|---|---|
DigiKey Part Number | 399-10016-2-ND - Tape & Reel (TR) 399-10016-1-ND - Cut Tape (CT) 399-10016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C104F5GACTU |
Description | CAP CER 0.1UF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±1% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C104F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±1% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,21000 Kč | 143,21 Kč |
| 10 | 105,51500 Kč | 1 055,15 Kč |
| 50 | 90,49720 Kč | 4 524,86 Kč |
| 100 | 85,85240 Kč | 8 585,24 Kč |
| 500 | 78,55016 Kč | 39 275,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 75,55059 Kč | 75 550,59 Kč |
| 2 000 | 73,54319 Kč | 147 086,38 Kč |
| Unit Price without VAT: | 143,21000 Kč |
|---|---|
| Unit Price with VAT: | 173,28410 Kč |

