
C1812C103KBRACTU | |
|---|---|
DigiKey Part Number | 399-15190-2-ND - Tape & Reel (TR) 399-15190-1-ND - Cut Tape (CT) 399-15190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C103KBRACTU |
Description | CAP CER 10000PF 630V X7R 1812 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C103KBRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,69000 Kč | 21,69 Kč |
| 10 | 13,93100 Kč | 139,31 Kč |
| 50 | 10,84480 Kč | 542,24 Kč |
| 100 | 9,89180 Kč | 989,18 Kč |
| 500 | 8,28630 Kč | 4 143,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,78995 Kč | 7 789,95 Kč |
| 2 000 | 7,38118 Kč | 14 762,36 Kč |
| 3 000 | 7,17645 Kč | 21 529,35 Kč |
| 5 000 | 6,94959 Kč | 34 747,95 Kč |
| 7 000 | 6,81698 Kč | 47 718,86 Kč |
| 10 000 | 6,68936 Kč | 66 893,60 Kč |
| Unit Price without VAT: | 21,69000 Kč |
|---|---|
| Unit Price with VAT: | 26,24490 Kč |

