10000 pF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C103KBRACTU

DigiKey Part Number
399-15190-2-ND - Tape & Reel (TR)
399-15190-1-ND - Cut Tape (CT)
399-15190-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C103KBRACTU
Description
CAP CER 10000PF 630V X7R 1812
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C103KBRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.061" (1.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 086
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,69000 Kč21,69 Kč
1013,93100 Kč139,31 Kč
5010,84480 Kč542,24 Kč
1009,89180 Kč989,18 Kč
5008,28630 Kč4 143,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,78995 Kč7 789,95 Kč
2 0007,38118 Kč14 762,36 Kč
3 0007,17645 Kč21 529,35 Kč
5 0006,94959 Kč34 747,95 Kč
7 0006,81698 Kč47 718,86 Kč
10 0006,68936 Kč66 893,60 Kč
Manufacturers Standard Package
Unit Price without VAT:21,69000 Kč
Unit Price with VAT:26,24490 Kč