
C1812C102KGRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C102KGRACTUTR-ND - Tape & Reel (TR) 399-C1812C102KGRACTUCT-ND - Cut Tape (CT) 399-C1812C102KGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C102KGRACTU |
Description | CAP CER 1000PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C102KGRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 15,11900 Kč | 151,19 Kč |
| 50 | 11,81340 Kč | 590,67 Kč |
| 100 | 10,79720 Kč | 1 079,72 Kč |
| 500 | 9,07744 Kč | 4 538,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,54556 Kč | 8 545,56 Kč |
| 2 000 | 8,10786 Kč | 16 215,72 Kč |
| 3 000 | 7,88860 Kč | 23 665,80 Kč |
| 5 000 | 7,64562 Kč | 38 228,10 Kč |
| 7 000 | 7,50358 Kč | 52 525,06 Kč |
| 10 000 | 7,36690 Kč | 73 669,00 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |

