
C1812C102JGGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C102JGGACTUTR-ND - Tape & Reel (TR) 399-C1812C102JGGACTUCT-ND - Cut Tape (CT) 399-C1812C102JGGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C102JGGACTU |
Description | CAP CER 1000PF 2KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C102JGGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 35,82300 Kč | 358,23 Kč |
| 50 | 29,25020 Kč | 1 462,51 Kč |
| 100 | 27,21760 Kč | 2 721,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 23,78402 Kč | 11 892,01 Kč |
| 1 000 | 22,72089 Kč | 22 720,89 Kč |
| 1 500 | 22,18817 Kč | 33 282,25 Kč |
| 2 500 | 21,59787 Kč | 53 994,68 Kč |
| 3 500 | 21,25274 Kč | 74 384,59 Kč |
| 5 000 | 20,92060 Kč | 104 603,00 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |

