


C1808V473KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1808V473KDRACTUTR-ND - Tape & Reel (TR) 399-C1808V473KDRACTUCT-ND - Cut Tape (CT) 399-C1808V473KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808V473KDRACTU |
Description | CAP CER 0.047UF 1KV X7R 1808 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808V473KDRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage, ArcShield™ |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 6,61100 Kč | 66,11 Kč |
| 50 | 4,95100 Kč | 247,55 Kč |
| 100 | 4,44010 Kč | 444,01 Kč |
| 500 | 3,57922 Kč | 1 789,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,31310 Kč | 3 313,10 Kč |
| 2 000 | 3,09444 Kč | 6 188,88 Kč |
| 3 000 | 2,98491 Kč | 8 954,73 Kč |
| 5 000 | 2,86354 Kč | 14 317,70 Kč |
| 7 000 | 2,79261 Kč | 19 548,27 Kč |
| 10 000 | 2,72440 Kč | 27 244,00 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |

