
C1808C332JBGACTU | |
|---|---|
DigiKey Part Number | 399-C1808C332JBGACTUTR-ND - Tape & Reel (TR) 399-C1808C332JBGACTUCT-ND - Cut Tape (CT) 399-C1808C332JBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C332JBGACTU |
Description | CAP CER 3300PF 630V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 630V Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C332JBGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,20000 Kč | 30,20 Kč |
| 10 | 18,89300 Kč | 188,93 Kč |
| 50 | 15,77240 Kč | 788,62 Kč |
| 100 | 14,51640 Kč | 1 451,64 Kč |
| 500 | 12,39510 Kč | 6 197,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,73895 Kč | 11 738,95 Kč |
| 2 000 | 11,19852 Kč | 22 397,04 Kč |
| 3 000 | 10,92783 Kč | 32 783,49 Kč |
| 5 000 | 10,62776 Kč | 53 138,80 Kč |
| 7 000 | 10,45232 Kč | 73 166,24 Kč |
| 10 000 | 10,28352 Kč | 102 835,20 Kč |
| 12 000 | 10,20356 Kč | 122 442,72 Kč |
| Unit Price without VAT: | 30,20000 Kč |
|---|---|
| Unit Price with VAT: | 36,54200 Kč |

