
C1808C102KZRACTU | |
|---|---|
DigiKey Part Number | 399-C1808C102KZRACTUTR-ND - Tape & Reel (TR) 399-C1808C102KZRACTUCT-ND - Cut Tape (CT) 399-C1808C102KZRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C102KZRACTU |
Description | CAP CER 1000PF 2.5KV X7R 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C102KZRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.085" (2.15mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 27,25500 Kč | 272,55 Kč |
| 50 | 21,95560 Kč | 1 097,78 Kč |
| 100 | 20,31770 Kč | 2 031,77 Kč |
| 500 | 17,55012 Kč | 8 775,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,69404 Kč | 16 694,04 Kč |
| 2 000 | 15,98914 Kč | 31 978,28 Kč |
| 3 000 | 15,63588 Kč | 46 907,64 Kč |
| 5 000 | 15,24434 Kč | 76 221,70 Kč |
| 7 000 | 15,01546 Kč | 105 108,22 Kč |
| 10 000 | 14,79521 Kč | 147 952,10 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |

