
C1808C102KGRACTU | |
|---|---|
DigiKey Part Number | 399-C1808C102KGRACTUTR-ND - Tape & Reel (TR) 399-C1808C102KGRACTUCT-ND - Cut Tape (CT) 399-C1808C102KGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C102KGRACTU |
Description | CAP CER 1000PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C102KGRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 16,54600 Kč | 165,46 Kč |
| 50 | 12,98940 Kč | 649,47 Kč |
| 100 | 11,89330 Kč | 1 189,33 Kč |
| 500 | 10,04292 Kč | 5 021,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,01948 Kč | 9 019,48 Kč |
| 2 000 | 8,57076 Kč | 17 141,52 Kč |
| 3 000 | 8,34594 Kč | 25 037,82 Kč |
| 5 000 | 8,09683 Kč | 40 484,15 Kč |
| 7 000 | 7,95113 Kč | 55 657,91 Kč |
| 10 000 | 7,88884 Kč | 78 888,40 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |

