
C1808C102JBGACTU | |
|---|---|
DigiKey Part Number | 399-C1808C102JBGACTUTR-ND - Tape & Reel (TR) 399-C1808C102JBGACTUCT-ND - Cut Tape (CT) 399-C1808C102JBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C102JBGACTU |
Description | CAP CER 1000PF 630V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C102JBGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,49000 Kč | 38,49 Kč |
| 10 | 24,21800 Kč | 242,18 Kč |
| 50 | 20,76860 Kč | 1 038,43 Kč |
| 100 | 19,22060 Kč | 1 922,06 Kč |
| 500 | 16,60486 Kč | 8 302,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,79550 Kč | 15 795,50 Kč |
| 2 000 | 15,12888 Kč | 30 257,76 Kč |
| 3 000 | 14,79501 Kč | 44 385,03 Kč |
| 5 000 | 14,42484 Kč | 72 124,20 Kč |
| 7 000 | 14,20842 Kč | 99 458,94 Kč |
| 10 000 | 14,00025 Kč | 140 002,50 Kč |
| 12 000 | 13,90151 Kč | 166 818,12 Kč |
| Unit Price without VAT: | 38,49000 Kč |
|---|---|
| Unit Price with VAT: | 46,57290 Kč |

