


C1210Y333KFRACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210Y333KFRACAUTOTR-ND - Tape & Reel (TR) 399-C1210Y333KFRACAUTOCT-ND - Cut Tape (CT) 399-C1210Y333KFRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210Y333KFRACAUTO |
Description | CAP CER 0.033UF 1.5KV X7R 1210 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210Y333KFRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 22,82500 Kč | 228,25 Kč |
| 50 | 18,23040 Kč | 911,52 Kč |
| 100 | 16,81100 Kč | 1 681,10 Kč |
| 500 | 14,40840 Kč | 7 204,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,66487 Kč | 13 664,87 Kč |
| 2 000 | 13,05299 Kč | 26 105,98 Kč |
| 3 000 | 12,74642 Kč | 38 239,26 Kč |
| 5 000 | 12,40667 Kč | 62 033,35 Kč |
| 7 000 | 12,20803 Kč | 85 456,21 Kč |
| 10 000 | 12,01690 Kč | 120 169,00 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |

