
C1210X226K8RACAUTO | |
|---|---|
DigiKey Part Number | 399-17674-2-ND - Tape & Reel (TR) 399-17674-1-ND - Cut Tape (CT) 399-17674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X226K8RACAUTO |
Description | CAP CER 22UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X226K8RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,83000 Kč | 73,83 Kč |
| 10 | 51,90900 Kč | 519,09 Kč |
| 50 | 43,16680 Kč | 2 158,34 Kč |
| 100 | 40,45970 Kč | 4 045,97 Kč |
| 500 | 35,88064 Kč | 17 940,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,46267 Kč | 34 462,67 Kč |
| 2 000 | 33,29518 Kč | 66 590,36 Kč |
| 3 000 | 32,71018 Kč | 98 130,54 Kč |
| 5 000 | 32,06149 Kč | 160 307,45 Kč |
| Unit Price without VAT: | 73,83000 Kč |
|---|---|
| Unit Price with VAT: | 89,33430 Kč |

