


C1210X104K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1210X104K5RACTUTR-ND - Tape & Reel (TR) 399-C1210X104K5RACTUCT-ND - Cut Tape (CT) 399-C1210X104K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X104K5RACTU |
Description | CAP CER 0.1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X104K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,36000 Kč | 14,36 Kč |
| 10 | 9,00900 Kč | 90,09 Kč |
| 50 | 6,87020 Kč | 343,51 Kč |
| 100 | 6,21270 Kč | 621,27 Kč |
| 500 | 5,10454 Kč | 2 552,27 Kč |
| 1 000 | 4,76208 Kč | 4 762,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,24801 Kč | 16 992,04 Kč |
| 8 000 | 4,05701 Kč | 32 456,08 Kč |
| 12 000 | 3,96131 Kč | 47 535,72 Kč |
| 20 000 | 3,85524 Kč | 77 104,80 Kč |
| 28 000 | 3,79321 Kč | 106 209,88 Kč |
| 40 000 | 3,73354 Kč | 149 341,60 Kč |
| 48 000 | 3,70527 Kč | 177 852,96 Kč |
| Unit Price without VAT: | 14,36000 Kč |
|---|---|
| Unit Price with VAT: | 17,37560 Kč |

