MFG_C0402C820K4RACAUTO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_C0402C820K4RACAUTO

C1210S272JDGACAUTO

DigiKey Part Number
399-C1210S272JDGACAUTOTR-ND - Tape & Reel (TR)
399-C1210S272JDGACAUTOCT-ND - Cut Tape (CT)
399-C1210S272JDGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210S272JDGACAUTO
Description
CAP CER 2700PF 1KV C0G/NP0 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210S272JDGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Floating Electrode
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 764
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,16000 Kč34,16 Kč
1021,47600 Kč214,76 Kč
5018,19300 Kč909,65 Kč
10016,79310 Kč1 679,31 Kč
50014,42686 Kč7 213,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,69489 Kč13 694,89 Kč
2 00013,09197 Kč26 183,94 Kč
3 00012,79004 Kč38 370,12 Kč
5 00012,45530 Kč62 276,50 Kč
7 00012,25956 Kč85 816,92 Kč
10 00012,07124 Kč120 712,40 Kč
12 00011,98206 Kč143 784,72 Kč
Manufacturers Standard Package
Unit Price without VAT:34,16000 Kč
Unit Price with VAT:41,33360 Kč