2700 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2700 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
High-Voltage Floating Electrode MLCC Capacitors | Datasheet Preview

C1210S272JDGACAUTO

DigiKey Part Number
399-C1210S272JDGACAUTOTR-ND - Tape & Reel (TR)
399-C1210S272JDGACAUTOCT-ND - Cut Tape (CT)
399-C1210S272JDGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210S272JDGACAUTO
Description
CAP CER 2700PF 1KV C0G/NP0 1210
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210S272JDGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Floating Electrode
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 764
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
1022,90900 Kč229,09 Kč
5018,33960 Kč916,98 Kč
10016,92860 Kč1 692,86 Kč
50014,54322 Kč7 271,61 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,80535 Kč13 805,35 Kč
Manufacturers Standard Package
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč