
C1210R105K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1210R105K5RACTUTR-ND - Tape & Reel (TR) 399-C1210R105K5RACTUCT-ND - Cut Tape (CT) 399-C1210R105K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210R105K5RACTU |
Description | CAP CER 1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210R105K5RACTU Models |
Category | Operating Temperature -55°C ~ 175°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.091" (2.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,09000 Kč | 85,09 Kč |
| 10 | 60,39800 Kč | 603,98 Kč |
| 50 | 50,55800 Kč | 2 527,90 Kč |
| 100 | 47,51930 Kč | 4 751,93 Kč |
| 500 | 42,37630 Kč | 21 188,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,78356 Kč | 40 783,56 Kč |
| 2 000 | 39,47175 Kč | 78 943,50 Kč |
| 3 000 | 38,81431 Kč | 116 442,93 Kč |
| 5 000 | 38,08548 Kč | 190 427,40 Kč |
| Unit Price without VAT: | 85,09000 Kč |
|---|---|
| Unit Price with VAT: | 102,95890 Kč |


