
C1210H562KCGACT500 | |
---|---|
DigiKey Part Number | 399-14407-2-ND - Tape & Reel (TR) 399-14407-1-ND - Cut Tape (CT) 399-14407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210H562KCGACT500 |
Description | CAP CER 5600PF 500V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210H562KCGACT500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 210,80000 Kč | 210,80 Kč |
10 | 160,26600 Kč | 1 602,66 Kč |
50 | 140,08600 Kč | 7 004,30 Kč |
100 | 134,56180 Kč | 13 456,18 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 123,27028 Kč | 61 635,14 Kč |
1 000 | 119,99330 Kč | 119 993,30 Kč |
1 500 | 118,35134 Kč | 177 527,01 Kč |
Unit Price without VAT: | 210,80000 Kč |
---|---|
Unit Price with VAT: | 255,06800 Kč |