6800 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C682JBGACTU

DigiKey Part Number
399-C1210C682JBGACTUTR-ND - Tape & Reel (TR)
399-C1210C682JBGACTUCT-ND - Cut Tape (CT)
399-C1210C682JBGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C682JBGACTU
Description
CAP CER 6800PF 630V C0G/NP0 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C682JBGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 669
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
109,63800 Kč96,38 Kč
507,36180 Kč368,09 Kč
1006,66060 Kč666,06 Kč
5005,47502 Kč2 737,51 Kč
1 0005,10881 Kč5 108,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,72212 Kč11 805,30 Kč
5 0004,48908 Kč22 445,40 Kč
7 5004,37234 Kč32 792,55 Kč
12 5004,24297 Kč53 037,12 Kč
17 5004,16732 Kč72 928,10 Kč
25 0004,09456 Kč102 364,00 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč