
C1210C682JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-12254-2-ND - Tape & Reel (TR) 399-12254-1-ND - Cut Tape (CT) 399-12254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C682JBGACAUTO |
Description | CAP CER 6800PF 630V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C682JBGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 9,93200 Kč | 99,32 Kč |
| 50 | 7,59280 Kč | 379,64 Kč |
| 100 | 6,87260 Kč | 687,26 Kč |
| 500 | 5,65770 Kč | 2 828,85 Kč |
| 1 000 | 5,28226 Kč | 5 282,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,88607 Kč | 12 215,18 Kč |
| 5 000 | 4,64724 Kč | 23 236,20 Kč |
| 7 500 | 4,52762 Kč | 33 957,15 Kč |
| 12 500 | 4,39503 Kč | 54 937,88 Kč |
| 17 500 | 4,31750 Kč | 75 556,25 Kč |
| 25 000 | 4,24295 Kč | 106 073,75 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

