
C1210C664K3JLCAUTO | |
|---|---|
DigiKey Part Number | 399-C1210C664K3JLCAUTOTR-ND - Tape & Reel (TR) 399-C1210C664K3JLCAUTOCT-ND - Cut Tape (CT) 399-C1210C664K3JLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C664K3JLCAUTO |
Description | CAP CER 1210 660NF 25VDC U2J |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 660 nF ±10% 25V Ceramic Capacitor U2J 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL (Stacked) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,76000 Kč | 86,76 Kč |
| 10 | 61,67000 Kč | 616,70 Kč |
| 50 | 51,69240 Kč | 2 584,62 Kč |
| 100 | 48,60170 Kč | 4 860,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 43,64918 Kč | 19 642,13 Kč |
| 900 | 41,98142 Kč | 37 783,28 Kč |
| 1 350 | 41,14604 Kč | 55 547,15 Kč |
| 2 250 | 40,21988 Kč | 90 494,73 Kč |
| 3 150 | 39,67822 Kč | 124 986,39 Kč |
| 4 500 | 39,15731 Kč | 176 207,90 Kč |
| Unit Price without VAT: | 86,76000 Kč |
|---|---|
| Unit Price with VAT: | 104,97960 Kč |

