


C1210C332KFRACTU | |
|---|---|
DigiKey Part Number | 399-C1210C332KFRACTUTR-ND - Tape & Reel (TR) 399-C1210C332KFRACTUCT-ND - Cut Tape (CT) 399-C1210C332KFRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C332KFRACTU |
Description | CAP CER 3300PF 1.5KV X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C332KFRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C332KGRACTU | KEMET | 1 707 | 399-C1210C332KGRACTUCT-ND | 31,49000 Kč | Upgrade |
| 1210GC332KAT1A | KYOCERA AVX | 360 | 478-5963-1-ND | 14,60000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 19,85400 Kč | 198,54 Kč |
| 50 | 15,75000 Kč | 787,50 Kč |
| 100 | 14,48210 Kč | 1 448,21 Kč |
| 500 | 12,33728 Kč | 6 168,64 Kč |
| 1 000 | 11,67366 Kč | 11 673,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,12766 Kč | 22 255,32 Kč |
| 4 000 | 10,67812 Kč | 42 712,48 Kč |
| 6 000 | 10,45285 Kč | 62 717,10 Kč |
| 10 000 | 10,20314 Kč | 102 031,40 Kč |
| 14 000 | 10,05715 Kč | 140 800,10 Kč |
| 20 000 | 9,91665 Kč | 198 333,00 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |

