


C1210C226M3PACTU | |
|---|---|
DigiKey Part Number | 399-C1210C226M3PACTUTR-ND - Tape & Reel (TR) 399-C1210C226M3PACTUCT-ND - Cut Tape (CT) 399-C1210C226M3PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C226M3PACTU |
Description | CAP CER 22UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C226M3PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 34,98300 Kč | 349,83 Kč |
| 50 | 28,52780 Kč | 1 426,39 Kč |
| 100 | 26,53730 Kč | 2 653,73 Kč |
| 500 | 23,16584 Kč | 11 582,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,12244 Kč | 22 122,44 Kč |
| 2 000 | 21,26321 Kč | 42 526,42 Kč |
| 3 000 | 20,83275 Kč | 62 498,25 Kč |
| 5 000 | 20,35546 Kč | 101 777,30 Kč |
| 7 000 | 20,07652 Kč | 140 535,64 Kč |
| 10 000 | 19,80792 Kč | 198 079,20 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |

