


C1210C226K3PACTU | |
|---|---|
DigiKey Part Number | 399-C1210C226K3PACTUTR-ND - Tape & Reel (TR) 399-C1210C226K3PACTUCT-ND - Cut Tape (CT) 399-C1210C226K3PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C226K3PACTU |
Description | CAP CER 22UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C226K3PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,85600 Kč | 108,56 Kč |
| 50 | 8,34880 Kč | 417,44 Kč |
| 100 | 7,57190 Kč | 757,19 Kč |
| 500 | 6,26244 Kč | 3 131,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,57875 Kč | 5 578,75 Kč |
| 2 000 | 5,26158 Kč | 10 523,16 Kč |
| 3 000 | 5,10272 Kč | 15 308,16 Kč |
| 5 000 | 4,92668 Kč | 24 633,40 Kč |
| 7 000 | 4,82372 Kč | 33 766,04 Kč |
| 10 000 | 4,72474 Kč | 47 247,40 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |

