1210 (3225 Metric) 3,20x2,50x2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C222KGRACTU

DigiKey Part Number
399-C1210C222KGRACTUTR-ND - Tape & Reel (TR)
399-C1210C222KGRACTUCT-ND - Cut Tape (CT)
399-C1210C222KGRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C222KGRACTU
Description
CAP CER 2200PF 2KV X7R 1210
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C222KGRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 857
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,31000 Kč30,31 Kč
1017,93500 Kč179,35 Kč
5015,80440 Kč790,22 Kč
10014,55190 Kč1 455,19 Kč
50012,42076 Kč6 210,38 Kč
1 00011,76127 Kč11 761,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,21849 Kč22 436,98 Kč
4 00010,77165 Kč43 086,60 Kč
6 00010,54773 Kč63 286,38 Kč
10 00010,29951 Kč102 995,10 Kč
14 00010,15440 Kč142 161,60 Kč
20 00010,01476 Kč200 295,20 Kč
Manufacturers Standard Package
Unit Price without VAT:30,31000 Kč
Unit Price with VAT:36,67510 Kč