
C1210C222KGRACTU | |
|---|---|
DigiKey Part Number | 399-C1210C222KGRACTUTR-ND - Tape & Reel (TR) 399-C1210C222KGRACTUCT-ND - Cut Tape (CT) 399-C1210C222KGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C222KGRACTU |
Description | CAP CER 2200PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C222KGRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,31000 Kč | 30,31 Kč |
| 10 | 17,93500 Kč | 179,35 Kč |
| 50 | 15,80440 Kč | 790,22 Kč |
| 100 | 14,55190 Kč | 1 455,19 Kč |
| 500 | 12,42076 Kč | 6 210,38 Kč |
| 1 000 | 11,76127 Kč | 11 761,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,21849 Kč | 22 436,98 Kč |
| 4 000 | 10,77165 Kč | 43 086,60 Kč |
| 6 000 | 10,54773 Kč | 63 286,38 Kč |
| 10 000 | 10,29951 Kč | 102 995,10 Kč |
| 14 000 | 10,15440 Kč | 142 161,60 Kč |
| 20 000 | 10,01476 Kč | 200 295,20 Kč |
| Unit Price without VAT: | 30,31000 Kč |
|---|---|
| Unit Price with VAT: | 36,67510 Kč |

