
C1210C222JGRACTU | |
|---|---|
DigiKey Part Number | 399-C1210C222JGRACTUTR-ND - Tape & Reel (TR) 399-C1210C222JGRACTUCT-ND - Cut Tape (CT) 399-C1210C222JGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C222JGRACTU |
Description | CAP CER 2200PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C222JGRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,00000 Kč | 32,00 Kč |
| 10 | 17,91400 Kč | 179,14 Kč |
| 50 | 15,40860 Kč | 770,43 Kč |
| 100 | 14,29930 Kč | 1 429,93 Kč |
| 500 | 13,18908 Kč | 6 594,54 Kč |
| 1 000 | 12,64873 Kč | 12 648,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,07723 Kč | 24 154,46 Kč |
| 4 000 | 11,17166 Kč | 44 686,64 Kč |
| 6 000 | 11,06970 Kč | 66 418,20 Kč |
| 10 000 | 10,96299 Kč | 109 629,90 Kč |
| 14 000 | 10,95659 Kč | 153 392,26 Kč |
| Unit Price without VAT: | 32,00000 Kč |
|---|---|
| Unit Price with VAT: | 38,72000 Kč |

