


C1210C107M4PACTU | |
|---|---|
DigiKey Part Number | 399-11270-2-ND - Tape & Reel (TR) 399-11270-1-ND - Cut Tape (CT) 399-11270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C107M4PACTU |
Description | CAP CER 100UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C107M4PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,56000 Kč | 188,56 Kč |
| 10 | 141,71600 Kč | 1 417,16 Kč |
| 50 | 123,02720 Kč | 6 151,36 Kč |
| 100 | 117,23810 Kč | 11 723,81 Kč |
| 500 | 107,43710 Kč | 53 718,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 104,40059 Kč | 104 400,59 Kč |
| 2 000 | 101,89889 Kč | 203 797,78 Kč |
| Unit Price without VAT: | 188,56000 Kč |
|---|---|
| Unit Price with VAT: | 228,15760 Kč |

