10 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Finding the Most Accurate Capacitance Measurement

C1210C106M5R2C7186

DigiKey Part Number
399-10007-2-ND - Tape & Reel (TR)
399-10007-1-ND - Cut Tape (CT)
399-10007-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C106M5R2C7186
Description
CAP CER 10UF 50V X7R SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
C1210C106M5R2C7186 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.248" (6.30mm)
Lead Spacing
-
Lead Style
J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1100,58000 Kč100,58 Kč
1072,27500 Kč722,75 Kč
5060,97820 Kč3 048,91 Kč
10057,48830 Kč5 748,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30053,17393 Kč15 952,18 Kč
60051,06188 Kč30 637,13 Kč
90050,00370 Kč45 003,33 Kč
1 50048,83057 Kč73 245,85 Kč
2 10048,14491 Kč101 104,31 Kč
3 00047,48502 Kč142 455,06 Kč
Manufacturers Standard Package
Unit Price without VAT:100,58000 Kč
Unit Price with VAT:121,70180 Kč