10 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Finding the Most Accurate Capacitance Measurement

C1210C106M5R2C7186

DigiKey Part Number
399-10007-2-ND - Tape & Reel (TR)
399-10007-1-ND - Cut Tape (CT)
399-10007-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C106M5R2C7186
Description
CAP CER 10UF 50V X7R SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
C1210C106M5R2C7186 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL (Stacked)
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Stacked SMD, 2 J-Lead
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.248" (6.30mm)
Voltage - Rated
Lead Style
J-Lead
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 649
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
199,90000 Kč99,90 Kč
1071,78500 Kč717,85 Kč
5060,56440 Kč3 028,22 Kč
10057,09820 Kč5 709,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30052,81307 Kč15 843,92 Kč
60050,71537 Kč30 429,22 Kč
90049,66436 Kč44 697,92 Kč
1 50048,49919 Kč72 748,79 Kč
2 10047,81819 Kč100 418,20 Kč
3 00047,16277 Kč141 488,31 Kč
Manufacturers Standard Package
Unit Price without VAT:99,90000 Kč
Unit Price with VAT:120,87900 Kč