1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C105K1RACTU

DigiKey Part Number
399-C1210C105K1RACTUTR-ND - Tape & Reel (TR)
399-C1210C105K1RACTUCT-ND - Cut Tape (CT)
399-C1210C105K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C105K1RACTU
Description
CAP CER 1UF 100V X7R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C105K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88 662
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1010,10000 Kč101,00 Kč
507,72300 Kč386,15 Kč
1006,99440 Kč699,44 Kč
5005,76312 Kč2 881,56 Kč
1 0005,38263 Kč5 382,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,06944 Kč10 138,88 Kč
4 0004,81169 Kč19 246,76 Kč
6 0004,68255 Kč28 095,30 Kč
10 0004,53947 Kč45 394,70 Kč
14 0004,45579 Kč62 381,06 Kč
20 0004,37530 Kč87 506,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč