
C1210C104KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1210C104KCRACTUTR-ND - Tape & Reel (TR) 399-C1210C104KCRACTUCT-ND - Cut Tape (CT) 399-C1210C104KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C104KCRACTU |
Description | CAP CER 0.1UF 500V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C104KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.091" (2.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,90000 Kč | 59,00 Kč |
| 50 | 4,39280 Kč | 219,64 Kč |
| 100 | 3,92660 Kč | 392,66 Kč |
| 500 | 3,14508 Kč | 1 572,54 Kč |
| 1 000 | 2,90339 Kč | 2 903,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,70486 Kč | 5 409,72 Kč |
| 4 000 | 2,54144 Kč | 10 165,76 Kč |
| 6 000 | 2,45964 Kč | 14 757,84 Kč |
| 10 000 | 2,36895 Kč | 23 689,50 Kč |
| 14 000 | 2,31594 Kč | 32 423,16 Kč |
| 20 000 | 2,26496 Kč | 45 299,20 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

