
C1210C104KBRACTU | |
|---|---|
DigiKey Part Number | 399-13490-2-ND - Tape & Reel (TR) 399-13490-1-ND - Cut Tape (CT) 399-13490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C104KBRACTU |
Description | CAP CER 0.1UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C104KBRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,80300 Kč | 68,03 Kč |
| 50 | 5,09420 Kč | 254,71 Kč |
| 100 | 4,57130 Kč | 457,13 Kč |
| 500 | 3,68808 Kč | 1 844,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,41553 Kč | 3 415,53 Kč |
| 2 000 | 3,19149 Kč | 6 382,98 Kč |
| 3 000 | 3,07929 Kč | 9 237,87 Kč |
| 5 000 | 2,95496 Kč | 14 774,80 Kč |
| 7 000 | 2,88228 Kč | 20 175,96 Kč |
| 10 000 | 2,81237 Kč | 28 123,70 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

